MAX98396EVSYS#

Analog Devices / Maxim Integrated
700-MAX98396EVSYS#
MAX98396EVSYS#

Mfr.:

Description:
Audio IC Development Tools 10V Boosted IV Sense Audio Amplifier wit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
MAX98396
3 V to 20 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C, I2S, USB
Product Type: Audio IC Development Tools
Series: MAX98396
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX98396 Evaluation System

Analog Devices Inc. MAX98396 Evaluation System is designed to evaluate the MAX98396 mono Class-D audio amplifier that features Dynamic Headroom Tracking (DHT) and clock-and-data monitoring. The evaluation system includes the MAX98396 Development board (DEV board), Audio Interface board III (AUDINT3), a micro-USB cable, and the MAX98396 evaluation software. This DEV board is evaluated with the AUDINT3 board as an EV system. The IC DEV board requires two additional supply inputs 3V to 5.5V (VBAT) and 3V to 20V (PVDD). The MAX98396 evaluation system supports standard I2S, left-justified, TDM digital audio interfaces, and I2C for control. The AUDINT3 board provides the USB-to-PCM and USB-to-I2C interfaces. ADI MAX98396 Evaluation System comes with a complete hardware system with easy setup and no tools or special equipment required.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.101.839 Rp5.101.839