TAS5733LEVM

Texas Instruments
595-TAS5733LEVM
TAS5733LEVM

Mfr.:

Description:
Audio IC Development Tools TAS5733LEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Boards
Audio Amplifier
TAS5733L
8 V to 16.5 V
Brand: Texas Instruments
Description/Function: TAS5733LEVM allows evaluation of the TAS5733L, I2S-input, open loop class-D audio power amplifier
Interface Type: 5 way connector
Output Power: 10 W, 15 W
Product Type: Audio IC Development Tools
Series: TAS5733L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5733LEVM Class-D Audio Amplifier EVM

Texas Instruments TAS5733LEVM Class-D Audio Amplifier Evaluation Module (EVM) allows evaluation of the TAS5733L. The TAS5733L is an I2S-input, open-loop amplifier. The evaluation module is populated with two TAS5733L devices, one configured for two-channel operation and one for mono operation. The TAS5733L combines a PWM processor with an open-loop class-D audio power amplifier. The TAS5733LEVM operates from a single 8V to 16.5V power supply. The Texas Instruments TAS5733LEVM combined with a PurePath™ Console Mother Board and PurePath™ Console GUI compose a complete audio evaluation system that allows audio inputs from various sources. These tools also allow a GUI to control the device and support circuitry.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.686.629 Rp3.686.629