TPA3156D2EVM

Texas Instruments
595-TPA3156D2EVM
TPA3156D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3156D2EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Boards
Audio Amplifier
TPA3156D2
4.5 V to 26 V
Bulk
Brand: Texas Instruments
Description/Function: Class D Stereo Digital Amplifier
For Use With: Driving Two Bridge-Tied Speakers
Operating Supply Current: 8 A
Output Power: 140 W
Product Type: Audio IC Development Tools
Series: TPA3156D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 415,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3156D2EVM Evaluation Module

Texas Instruments TPA3156D2EVM Evaluation Module is a platform for evaluating the performance of the TPA3156D2. The TPA3156D2 is an efficient class D audio power amplifier for driving 2 bridged-tied stereo speakers at 70W per channel. The TPA3156D2EVM has up to 90% power efficiency. Other features include a wide voltage range of 4.5V to 26V, a programmable power limit, and support for multiple output configurations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.310.576 Rp4.310.576