TPA3255EVM

Texas Instruments
595-TPA3255EVM
TPA3255EVM

Mfr.:

Description:
Audio IC Development Tools TPA3255EVM

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.425.239 Rp4.425.239

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3255
14 V to 53.5 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TPA3255
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PurePath
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPA3255EVM PurePath™ Ultra-HD Evaluation Module

Texas Instruments TPA3255EVM PurePath™ Ultra-HD Evaluation Module (EVM) demonstrates the capabilities and features of the TPA3255DDV. The TPA3255DDV is a high-performance class-D amplifier that enables true premium sound quality with high efficiency class-D technology. This evaluation module supports two BTL (stereo 2.0) output channels, one PBTL (mono 0.1) output channel, one BTL plus 2 SE (2.1) output channels, and four SE (4.0) output channels configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3255DDV operation with differential or single-ended input signals to the evaluation module, yielding optimal performance. The Texas Instruments TPA3255EVM is a complete 2Vrms analog input two × 325W stereo/one x 600W mono power amplifier ready for evaluation and excellent listening experience.