3435

Adafruit
485-3435
3435

Mfr.:

Description:
Clock & Timer Development Tools TPL5110 Low Power Timer Breakout

In Stock: 214

Stock:
214 Can Dispatch Immediately
1.198 Can Dispatch in 20 Days
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.813 Rp90.813

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Clock & Timer Development Tools
RoHS:  
Breakout Boards
Timer
TPL5110
Brand: Adafruit
Dimensions: 19.3 mm x 18 mm x 4.5 mm
Operating Supply Voltage: 3 V to 5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TPL5110 Power Timer Breakout Board

Adafruit TPL5110 Power Timer Breakout Board is a fully assembled board with a TPL5110 power timer. This board is a stand-alone breakout to turn any electronic device into a low-power device. The TPL timer will periodically turn on/off projects power by adjusting the potentiometer or resistors. The timer can vary from once every 100ms to once every two hours.