MAX31334SHLD#

Analog Devices / Maxim Integrated
700-MAX31334SHLD#
MAX31334SHLD#

Mfr.:

Description:
Clock & Timer Development Tools EVKit for Ultra-Low power RTC w/ integra

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.120.288 Rp3.120.288

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31334SHLD Evaluation Kit

Analog Devices MAX31334SHLD Evaluation Kit is a fully assembled and tested PCB designed to evaluate the MAX31334. The MAX31334 is an ultra-low power, low-cost, real-time clock (RTC) with an integrated power switch, I2C interface, and power management. Analog Devices MAX31334SHLD kit operates from a single supply (either from USB or external power supply), and the onboard crystal provides a 32.768kHz clock signal. The device utilizes an I2C serial interface supplied by a MAX32625PICO board connected to a PC via a USB port.