MAX31329SHLD#

Analog Devices / Maxim Integrated
700-MAX31329SHLD#
MAX31329SHLD#

Mfr.:

Description:
Clock & Timer Development Tools Integrated RC17 w/ QST Crystal EVKIT

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.464.275 Rp3.464.275

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
RTC
MAX31329
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31329 Shield

Analog Devices MAX31329 Shield is a fully assembled and tested PCB that is designed to provide an evaluation platform for MAX31329 RTC. The MAX31329 RTC is a low-cost, I2C Real-Time Clock (RTC) with an integrated crystal oscillator and a crystal. The shield operates from 1.6V to 5.5V single supply, either from a USB or an external power supply. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The Analog Devices MAX31329 shield provides the hardware and software user interface (GUI) to evaluate the MAX31329 RTC. The device connects to the PC through a MAX32625 PICO board and a Micro-USB cable.