MIKROE-2063

Mikroe
932-MIKROE-2063
MIKROE-2063

Mfr.:

Description:
Clock & Timer Development Tools RTC6 click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp458.467 Rp458.467

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
RTC
MCP79410
32.768 kHz
Brand: Mikroe
Description/Function: Real time clock/calendar IC
Dimensions: 42.9 mm x 25.4 mm x 3.9 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: RTC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2063 RTC6 click

Mikroe MIKROE-2063 RTC6 click tracks hours, minutes, seconds, days, months, years, and weekdays with the Microchip MCP79410 Real-Time Clock/Calendar IC. The MCP79410 has 64 bytes of battery-backed SRAM and backup power is supplied by a coin-cell Lithium battery. Clock frequency is derived from an onboard 32.768KHz crystal oscillator. The RTC6 communicates with the MCU through a mikroBUS™ I2C interface (SCL, SDA) along with a multifunction pin (MFP, in place of default mikroBUS™ INT pin). This Mikroe board is designed to use either a 3.3V or a 5V power supply.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.