MIKROE-4908

Mikroe
932-MIKROE-4908
MIKROE-4908

Mfr.:

Description:
Clock & Timer Development Tools Waveform 4 Click

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.531.748 Rp2.531.748

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
Timer
AD9106
Brand: Mikroe
Country of Assembly: RS
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: SMA Connctors, DAC
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

Waveform 4 Click

Mikroe Waveform 4 Click compact add-on board features the Analog Devices AD9106 high-performance, quad digital-to-analog converter (DAC). The AD9106 integrates on-chip static random access memory (SRAM) and direct digital synthesis (DDS) for complex waveform generation. The DDS delivers up to a 180MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8Hz/LSB frequency resolution. The device implements a single frequency output and independent programmable phase shift outputs for each of the four integrated DACs.