RC21212-EVB

Renesas Electronics
972-RC21212-EVB
RC21212-EVB

Mfr.:

Description:
Clock & Timer Development Tools RC21212-EVB VC7 - 12 OUTPUTS - RC21012-EVB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.482.494 Rp18.482.494

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Boards
Clock Generator
RC21212
Bulk
Brand: Renesas Electronics
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V, 3.3 V, 2.5 V
Product Type: Clock & Timer Development Tools
Series: RC21212A
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

RC2121 Evaluation Boards

Renesas Electronics RC2121 Evaluation Boards facilitate clock generation evaluation in synthesizer mode for PCIe Gen compliance and commercial automotive applications. The Renesas Electronics RC2121 boards ensure precision and reliability with specifications boasting 169fs RMS phase jitter (10kHz to 20MHz, 156.25MHz) and PCIe Gen6 Common Clock (CC) with 27fs RMS. The boards provide robust performance for critical timing needs and compliance with commercial and automotive applications.