103030278

Seeed Studio
713-103030278
103030278

Mfr.:

Description:
Clock & Timer Development Tools The factory is currently not accepting orders for this product.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp224.555 Rp224.555

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
RTC
DS3231
Brand: Seeed Studio
Dimensions: 25 mm x 25 mm x 15 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25,684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

High Accuracy Pi RTC Module

Seeed Studio High Accuracy Pi RTC Module is designed based on the clock chip DS3231. This DS3231 is low-cost and provides a real-time clock for Raspberry Pi via the I2C interface. The RTC module counts seconds, minutes, hours, date, month, day, and year information. This clock operates in a 24-hour or 12-hour format with an AM/PM indicator. A 3V CR1225 lithium cell is used in the battery holder to set the module timing when the Raspberry Pi is powered off.