CDCLVP2104EVM

Texas Instruments
595-CDCLVP2104EVM
CDCLVP2104EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCLVP2104EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Boards
Clock Buffer
CDCLVP2104
200 MHz, 2 GHz
Brand: Texas Instruments
Operating Supply Voltage: 2.375 V to 3.6 V
Product Type: Clock & Timer Development Tools
Series: CDCLVP2104
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Clock Buffer: CDCLVP1208 / 2104 /1208EVM / 2104EVM

Texas Instruments CDCLVP1208 and CDCLVP2104 clock buffers are highly versatile, low additive jitter buffers that can generate eight copies of LVPECL clock outputs from two LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. These TI clock buffers have a maximum frequency of up to 2 GHz. The CDCLVP1208 features an on-chip MUX for selecting one of two inputs that can be easily configured solely through a control pin. The TI CDCLVP1208 and CDCLVP2104 have an overall additive jitter performance of less than 0.1 ps. These clock buffers are designed specifically for driving 50Ω transmission lines. The CDCLVP1208EVM and CDCLVP2104EVM are evaluation modules designed to demonstrate the electrical performance of these TI clock buffers.