LMK00338EVM

Texas Instruments
595-LMK00338EVM
LMK00338EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK00338EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.582.912 Rp6.582.912

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Clock & Timer Development Tools
Series: LMK00338
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,031 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK00304/08/38EVM Clock Buffer Evaluation Modules

Texas Instruments LMK00304/08/38EVM Clock Buffer Evaluation Modules (EVM) are designed to evaluate the functionality and performance specifications of the LMK00334/38 Clock Buffer. The LMK00334/38 are a 400MHz, 8-output HCSL buffer intended for high frequewncy, low additive jitter clock distribution and level translation. The evaluation module provides low-noise clock fan-out with two banks of four HCSL outputs each and one LVCMOS output. It includes a 3:1 input multiplexer with two universal input buffers and one crystal oscillator interface, selectable via control pins and DIP switches to configure the control pins. This module comes with a 3.3V core and independent 3.3V/2.5V output supplies per output bank using onboard regulator options or direct supply inputs.