TPL5111EVM

Texas Instruments
595-TPL5111EVM
TPL5111EVM

Mfr.:

Description:
Clock & Timer Development Tools TPL5111EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp731.455 Rp731.455

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Timer
TPL5111
Bulk
Brand: Texas Instruments
Description/Function: TPL5111 low power system timer evaluation module
Operating Supply Voltage: 2.5 V
Product Type: Clock & Timer Development Tools
Series: TPL5111
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPL5111EVM Evaluation Module

Texas Instruments TPL5111EVM Evaluation Module (EVM) enables the user to evaluate the TPL5111 performance and functionality. The evaluation module can be operated in a standalone mode, or connected to uC system for prototyping and evaluation, or to an MSP430 Launchpad for prototyping and evaluation. The timer interval can be configured by changing onboard resistors and can be observed via a test point. Onboard switches support control and evaluation of other devices functions.