DS3231MZEVKIT#

Analog Devices / Maxim Integrated
700-DS3231MZEVKIT#
DS3231MZEVKIT#

Mfr.:

Description:
Clock & Timer Development Tools Evaluation kit for +/-5ppm I2C Real-Time

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.628.798 Rp2.628.798

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Clock & Timer Development Tools
Series: DS3231MZEVKIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DS3231MZEVKIT 90-3231M#KZT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

DS3231M I²C Real-Time Clock

Analog Devices DS3231M is the industry's first temperature-compensated Real-Time Clock with an internal MEMS resonator. This Analog Devices low-cost, extremely accurate I2C RTC incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, days, dates, months, and years with leap-year compensation. The DS3231M includes two time-of-day alarms and features 1Hz and 32.768kHz outputs. This Maxim Integrated RTC is optimized for power meters and industrial applications and reduces crystal mechanical failure susceptibility.