AD9217-6GEBZ

Analog Devices
584-AD9217-6GEBZ
AD9217-6GEBZ

Mfr.:

Description:
Data Conversion IC Development Tools Single 12-bit 6Gsps ADC Evaluation board

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.569.062 Rp99.569.062

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h

EVAL-AD9217 Evaluation Boards

Analog Devices Inc. EVAL-AD9217 Evaluation Boards are designed to evaluate the AD9217 RF Analog-to-Digital Converter (ADC) features. This ADC features a high instantaneous dynamic range, low latency, high-speed parallel output port, on-chip temperature sensor, negative voltage generators, and low power dissipation. The EVAL-AD9217 eval boards provide all the support circuitry required to operate the ADC in various modes and configurations. These eval boards are designed to interface directly with the ADS8-V1EBZ FPGA-based data capture card, allowing the captured data to be downloaded for analysis. The Analysis Control Evaluation (ACE) software package can be used to perform device control and subsequent data analysis.