EVAL-CN0393-FMCZ

Analog Devices
584-EVAL-CN0393-FMCZ
EVAL-CN0393-FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools CN0393

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.075.788 Rp5.075.788

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Data Acquisition
ADAQ7988
12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Data Conversion IC Development Tools
Series: CN0393
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0393-FMCZ​ Circuit Evaluation Board

Analog Devices Inc. EVAL-CN0393-FMCZ​ is designed as an evaluation board for the CN0393 Circuit. The CN0393 Circuit features two bank-isolated, simultaneous sampling data acquisition channels. Each channel uses the ADAQ7988 16-bit, 500kSPS, μModule® data acquisition system. Digital isolators separate the two power planes of the circuit. The digital host (master) connects to the primary side through an FMC connector. The primary side encompasses the digital signals going to and from the digital host. The secondary side features the data acquisition signal chain, power regulators, reference circuitry, and the ADAQ7988 digital interface signals. CN0-393 evaluation software allows easy interfacing with the circuit.