MAX5719EVKIT#

Analog Devices / Maxim Integrated
700-MAX5719EVKIT#
MAX5719EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools +5V, Serial-Input, Unbuffered Voltage-Ou

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.924.800 Rp4.924.800

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
DAC
MAX5719
5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX6126, MAX9632
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: MAX5719
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 131,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX5719EVKIT Evaluation Kit

Analog Devices MAX5719EVKIT Evaluation Kit demonstrates the features and capabilities of the MAX5719 20-Bit Voltage-Output Digital-to-Analog Converters (DACs). This Analog Devices Evaluation Kit includes a Graphical User Interface (GUI) that provides communication over SPI with an onboard master IC. The MAX5719EVKIT comes with the MAX5719GSD+ installed.