MIKROE-4088

Mikroe
932-MIKROE-4088
MIKROE-4088

Mfr.:

Description:
Data Conversion IC Development Tools ISO ADC Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp476.996 Rp476.996

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
Add-On Boards
ADC
AMC1204BDWR
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ISO ADC Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ISO ADC Click

Mikroe ISO ADC Click is a current-shunt measurement device with an isolated delta-sigma modulator. The Mikroe ISO ADC Click board uses the Texas Instruments AMC1204BDWR to measure a shunt resistor's small signal across an isolated barrier. ISO ADC Click contains a shunt resistor typically used to sense currents in motor control inverters, green energy generation systems, and other industrial applications.