ADS1235EVM

Texas Instruments
595-ADS1235EVM
ADS1235EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS1235EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.503.800 Rp5.503.800

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS1235
3.3 V, 5 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: ADS1235
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

ADS1235EVM ADC Evaluation Module (EVM)

Texas Instruments ADS1235EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS1235 analog-to-digital converter (ADC). ADS1235 is a low-drift, 24-bit, 7200SPS, 6-channel delta-sigma (ΔΣ) ADC with an integrated PGA for low-noise bridge measurements. This sensor-ready ADC provides a high-accuracy, one-chip measurement solution for the most demanding test and measurement instrumentation, including weight scales, strain-gauge sensors, and high-resolution pressure measurements. The Texas Instruments ADS1235EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) are provided to reduce prototype development time and get products to market faster.