TSW12QJ1600EVM

Texas Instruments
595-TSW12QJ1600EVM
TSW12QJ1600EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12QJ1600-Q1 8-ch (two synchronized 4-

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.034.304 Rp77.034.304

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: TSW12QJ1600
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TSW12QJ1600 ADC Evaluation Module (EVM)

Texas Instruments TSW12QJ1600EVM ADC Evaluation Module (EVM) is used to evaluate the ADC12QJ1600-Q1 analog-to-digital converter (ADC) with different front-end options. ADC12QJ1600-Q1 is a 12-bit ADC capable of operating at sampling rates up to 1.6 Giga samples per second (GSPS) with four analog input channels. This evaluation module has two ADC12QJ1600-Q1 devices on the same printed circuit board (PCB). These can be used to demonstrate multiple ADC synchronizations and deterministic latency and test the performance of the ADC with various front-end options (AC-coupled transformer; DC-coupled option with LMH32401). The design also demonstrates how the clocking scheme can be simplified by daisy-chaining the PLL reference output (PLLREFO+, PLLREFO-) from one ADC to another, eliminating the need for the clock-distribution chip that is usually needed by JESD devices.