ADS1018EVM

Texas Instruments
595-ADS1018EVM
ADS1018EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS1018 12-bit 3.3- kSPS. 4-channel del

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302.280 Rp3.302.280

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS1018
3.3 V, 5 V
Brand: Texas Instruments
Description/Function: 12-bit, 3.3-kSPSn 4-Channel, Delta-Sigma ADC Evaluation Module
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS1018
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

ADS1x18EVM ADC Evaluation Modules (EVMs)

Texas Instruments ADS1x18EVM ADC Evaluation Modules (EVMs) are a complete solution for evaluating the ADS1x18. The ADS1x18 is an ultra-small, low-power, precision, 12-bit (ADS1018) or 16-bit (ADS1118) analog-to-digital converter (ADC) with an integrated temperature sensor. Power and I/O are provided via a USB connection and a simple software interface. Analog inputs can be connected to a terminal block, providing either two differential inputs or four single-ended inputs. The Texas Instruments ADS1x18EVM platform eases the evaluation of the ADS1x18 device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.