ADS54J66EVM

Texas Instruments
595-ADS54J66EVM
ADS54J66EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS54J66EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.948.993 Rp17.948.993

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADS58J63, ADS54J66
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADS58J63, ADS54J66 high speed, JESD204B interface ADCs
Interface Type: JESD204B, USB
Product Type: Data Conversion IC Development Tools
Series: ADS54J66
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
3A002.h.1.d

ADS54J66EVM Evaluation Module (EVM)

Texas Instruments ADS54J66EVM Evaluation Module (EVM) allows for the evaluation of TI's ADS54J66 ADC and LMK04828 clock jitter cleaner. The ADS54J66 is a low-power, 14-bit, 500MSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The evaluation module has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution.