AMC1304L05EVM

Texas Instruments
595-AMC1304L05EVM
AMC1304L05EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC1304L05EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
AMC1304L05
2.7 V to 5.5 V
Brand: Texas Instruments
Description/Function: Designed for prototyping and evaluation of the AMC1304L05 ADC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AMC1304L05
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AMC1304L05EVM Evaluation Module (EVM)

Texas Instruments AMC1304L05x Evaluation Modules (EVM) are a small form factor board containing all the necessary components to evaluate the AMC1304x device. The AMC1304x are an isolated single-channel delta-sigma (ΔΣ) modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The each of these evaluation modules includes 2-terminal screw connectors to provide easy access to analog input, digital output, and clock input of the modulator.