DAC8750EVM

Texas Instruments
595-DAC8750EVM
DAC8750EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8750 EVAL MOD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.482.152 Rp5.482.152

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Kits
DAC
DAC8750
3.3 V
Brand: Texas Instruments
Description/Function: A complete evaluation kit that includes a USB-based motherboard called the SM-USB-DIG, USB cable
For Use With: DAC8750
Interface Type: HART, I2C, SPI, USB
Product Type: Data Conversion IC Development Tools
Series: DAC8750
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DACx750 DAC Evaluation Modules (EVMs)

Texas Instruments DACx750EVM DAC Evaluation Modules (EVMs) provide an easy-to-use platform for evaluating the performance and operating characteristics of the DAC7750 or DAC8750. The DAC7750 is a 12-bit, voltage and current outputs and the DAC8750 is a 16-bit, voltage and current outputs. Each Texas Instruments DACx750EVM is a complete evaluation kit with a USB-based motherboard called the SM-USB-DIG. The kit also includes a USB cable and evaluation software for use with a personal computer equipped with Microsoft™ Windows XP and Windows 7 operating systems.