EVAL-AD7689EDZ

Analog Devices
584-EVAL-AD7689EDZ
EVAL-AD7689EDZ

Mfr.:

Description:
Data Conversion IC Development Tools EVAL BOARD 8 ch 250ksps 16bit ADC IC

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.649.346 Rp2.649.346

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7689
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7689
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7682EDZ & EVAL-AD7689EDZ Evaluation Boards

Analog Devices Inc. EVAL-AD7682EDZ and EVAL-AD7689EDZ Evaluation Boards are full-featured demonstration and prototyping platforms for the AD7682 4-channel and AD7689 8-channel 16-bit analog-to-digital converters (ADCs). These Evaluation Boards operate in stand-alone mode or in conjunction with the EVAL-CED1Z Converter Evaluation and Development Board. When connected to the EVAL-CED1Z Development Board, the EVAL-CED1Z provides the necessary communications between the on-board ADC and a PC, enabling programming and controlling the device and transmitting and receiving data over a USB link.