AD9694-500EBZ

Analog Devices
584-AD9694-500EBZ
AD9694-500EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Quad 14b 500MS/s evaluation board

This product may require additional documentation to export from the United States.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.915.133 Rp19.915.133

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
ADC
AD9694-500
3.3 V, 12 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9694
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h

EVAL-AD9694 Board for 14-Bit ADC AD9694

Analog Devices Inc. EVAL-AD9694 Board for 14-Bit ADC AD9694 is a full-featured demonstration and evaluation board for the AD9694 quad, 14-bit, 500MSPS ADCs. The evaluation board provides the support circuitry required to operate the AD9694 ADCs in their various modes and configurations. The EVAL-AD9694 Evaluation Board interfaces directly with the ADS7-V2EBZ data card. When used with the data capture card and the Visual Analog® software package, the EVAL-AD9694 Evaluation Board allows users to download data for analysis using a user-friendly graphical interface. The evaluation board is also compatible with ADI's Analysis Control Evaluation (ACE) Software. Using the Analog Devices EVAL-AD9694 Evaluation Board with the ACE software package enables designers to access the SPI programmable features of the AD9694 ADCs.