EVAL-CN0552-PMDZ

Analog Devices
584-EVALCN0552PMDZ
EVAL-CN0552-PMDZ

Mfr.:

Description:
Data Conversion IC Development Tools AD7746 PMOD breakout board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: CN0552
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-CN0552-PMDZ Evaluation Board

Analog Devices Inc. EVAL-CN0552-PMDZ Evaluation Board is a demonstration and development platform for the AD7746 Capacitance-to-Digital Converter (CDC). The AD7746 consists of a second-order (Σ-Δ or charge balancing) modulator and a third-order digital filter. It works as a CDC for the capacitive inputs and as a classic Analog-to-Digital Converter (ADC) for the voltage input or the voltage from a temperature sensor. In addition to the converter, the AD7746 integrates a multiplexer, an excitation source and CAP DACs for the capacitive inputs, a temperature sensor, a voltage reference for the voltage and temperature inputs, a complete clock generator, control and calibration logic, and an I2C-compatible serial interface. The device has two capacitive inputs, which can be configured as single-ended or differential.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
14
Expected 02/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp717.145 Rp717.145