MIKROE-4346

Mikroe
932-MIKROE-4346
MIKROE-4346

Mfr.:

Description:
Data Conversion IC Development Tools Waveform 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.192.490 Rp1.192.490

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Data Conversion IC Development Tools
Series: Waveform Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Waveform 2 Click

Mikroe Waveform 2 Click features a direct digital synthesis device for waveform generator applications. Mikroe Waveform 2 Click board features the Analog Devices AD9834 75MHz low-power DDS device. AD9834 can produce high-performance sine/triangle/square outputs. The device provides phase and frequency modulation capability and has an onboard comparator. A 75MHz clock rate resolution of 0.28Hz can be achieved, and a 1MHz clock rate can be tuned to 0.004Hz resolution. The board is ideal for power-sensitive applications, frequency stimulus/waveform generation, frequency phase tuning and modulation, and more.