ADS7038Q1EVM-PDK

Texas Instruments
595-ADS7038Q1EVM-PDK
ADS7038Q1EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADC7038-Q1 8-channel 1-MSPS 12-bit ADC

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.503.800 Rp5.503.800

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS7038-Q1
3 V to 5.5 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: ADS7038
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ADS7038Q1EVM-PDK Performance Demonstration Kit

Texas Instruments ADS7038Q1EVM-PDK Performance Demonstration Kit (PDK) is a fully assembled evaluation platform designed to highlight the ADS7038-Q1 features and various modes of operation. These features and modes make the ADS7038-Q1 suitable for ultra-low-power, small-size sensor monitor applications. The accompanying Precision ADC Motherboard (PAMBoard) development kit is a USB-to-PC GUI communication bridge. This kit is an example of implementing a master microcontroller (MCU) that communicates with the Texas Instruments ADS7038-Q1 device through a serial-peripheral interface (SPI).