DAC8562TEVM

Texas Instruments
595-DAC8562TEVM
DAC8562TEVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8562TEVM

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC8562T
2.7 V to 5.5 V
Bulk
Brand: Texas Instruments
Description/Function: DAC8562T evaluation module
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC8562T
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DAC8562TEVM Evaluation Board

Texas Instruments DAC8562TEVM Evaluation Board is designed for the DACx56x family of low-power, voltage-output, dual-channel, 16-, 14-, and 12-bit digital-to-analog converters (DACs). These devices include a 2.5V, 4-ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin.