TSW54J60EVM

Texas Instruments
595-TSW54J60EVM
TSW54J60EVM

Mfr.:

Description:
Data Conversion IC Development Tools TSW54J60EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.792.582 Rp19.792.582

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
ADC
ADS54J60, LMH3401, LMH6401, LMK04828
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TSW54J60
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 355,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.e

TSW54J60EVM Evaluation Module (EVM)

Texas Instruments TSW54J60EVM Evaluation Module (EVM) allows for the evaluation of TI's ADS54J60, LMH3401, LMH6401, and LMK04828 devices. The ADS54J60 is a low power, 16-bit, 1-GSPS analog to digital converter (ADC). It has a buffered analog input and outputs featuring a JESD204B interface. The LMH3401 is an ultra-wideband, fixed gain (16dB), fully-differential amplifier. The LMH6401 is an ultra-wideband, digital variable gain amplifier with a max gain of 26dB. Both amplifiers are capable of AC or DC coupling. The evaluation module has a 400MHz low pass filter on both paths for signal conditioning. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with system reference clocks and device sample clock for a complete JESD204B subclass 1 clocking solution.