4493

Adafruit
485-4493
4493

Mfr.:

Description:
Digital Potentiometer Development Tools STEMMA Wired Potentiometer Breakout Board - 10K ohm Linear

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.467 Rp72.467

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Digital Potentiometer Development Tools
RoHS:  
Breakout Boards
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Arduino
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

STEMMA Wired Potentiometer Breakout Board

Adafruit STEMMA Wired Potentiometer Breakout Board is a plug-n-play potentiometer that comes with a JST-PH 2mm connector, and a matching JST PH 3-Pin to Male header cables (200mm) to make wiring a cinch. The user simply plugs the cable in, then uses the black wire to connect to ground, white wire to the input/signal pin, and the red wire to the power pin. The power pin voltage should match the voltage max of the analog input. If the user is using a 5V Arduino or compatible, connect the red wire to 5V. If they are using a 3V Feather board, connect the red wire to 3V. If the user wants to connect with alligator clips, use the Adafruit STEMMA to Gator cable. To connect to something with a STEMMA 3-pin connector already, the user can use the existing cable.