MAX33048ESHLD#

Analog Devices / Maxim Integrated
700-MAX33048ESHLD#
MAX33048ESHLD#

Mfr.:

Description:
Interface Development Tools HIGH-ESD 3V RS48D

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.344.619 Rp2.344.619

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
MAX33048E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Shield Evaluation Kit
Operating Supply Voltage: 1.71 V to 5.5 V, 3 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX33048
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX33048E Shield Evaluation Kit

Analog Devices MAX33048E Shield Evaluation Kit is designed to quickly and easily demonstrate the functionality of the MAX33048E. The MAX33048E 20Mbps full-duplex RS-485 transceiver offers ±25V fault protection, extended -7V to +12V common-mode range, and ±40kV ESD Human Body Model (HBM) for A/B and Y/Z data lines. The ADI MAX33048E shield supplies a digital isolator used as a level translator between the RS-485 transceiver and the controller interface.