MAX22195EVKIT#

Analog Devices / Maxim Integrated
700-MAX22195EVKIT#
MAX22195EVKIT#

Mfr.:

Description:
Interface Development Tools Evkit for High-Speed, Octal, Industrial

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.140.611 Rp2.140.611

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Input with Parallel Output Device
MAX22195
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX22195
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 104,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22195EVKIT Interface Evaluation Kit

Analog Devices MAX22195EVKIT Interface Evaluation Kit provides the hardware necessary to evaluate the MAX22195 high-speed, octal, industrial digital input with a parallel output device. The MAX22195EVKIT provides terminal blocks for all eight inputs and a header for all eight outputs for easy monitoring and evaluation. Eight field-side LEDs are provided to indicate the input status and a READY LED to indicate the Analog Devices MAX22195 is operating normally.