MAXREFDES165#

Analog Devices / Maxim Integrated
700-MAXREFDES165#
MAXREFDES165#

Mfr.:

Description:
Interface Development Tools 4-CHANNEL IO-LINK MASTER

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.348.102 Rp11.348.102

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Reference Design Boards
IO-Link
MAX14819
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Interface Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES165 4-Channel IO-Link® Master

Analog Devices MAXREFDES165 4-Channel IO-Link® Master is a fully IO-Link-compliant, 4-port IO-Link master reference design. This design uses the TMG TE IO-Link master stack and is both an IO-Link master reference design and a development and test system for IO-Link sensors/actuators. Four IO-Link ports allow for simultaneous testing of up to four different sensors (or actuators). The reference design has four robust female M12 connectors—the most common connector used for IO-Link—and ships with an IO-Link cable for connecting quickly to IO-Link compatible sensors and actuators. An AC-to-DC (24VDC/1A) power supply can provide at least 250mA to each port simultaneously and more when fewer ports are used. A USB 2.0 Type B connector allows for quick connectivity of the Analog Devices MAXREFDES165 to a Windows® PC.