EV6550D

CML Micro
226-EV6550D
EV6550D

Mfr.:

Description:
Interface Development Tools CMX655D Evaluation Kit

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.327.414 Rp3.327.414

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
CODECs
CMX655D
Brand: CML Micro
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: CMX655/EV6550D
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

EV6550D Evaluation Kit

CML Micro EV6550D Evaluation Kit is designed for the evaluation and application development of the CMX655D. This evaluation kit is designed to interface with Micro-Electro-Mechanical Systems (MEMS) microphone evaluation boards. The EV6550D evaluation board is in the form of a populated PCB containing the CMX655D IC, supporting components, and circuitry. This EV6550D board operates from a single 5V power supply supplied by PE0003 or bench power supply when the class-D is disabled. The evaluation board allows the CMX655D to operate at 3.3V or 1.8V via a jumper configuration. When class-D is enabled, an additional power supply connecting directly to the CMX655D is required, and the power supply should be set to 3.3V.