CS-I2CDRIVER-03

Excamera Labs
392-CS-I2CDRIVER-013
CS-I2CDRIVER-03

Mfr.:

Description:
Interface Development Tools I2CDriver Gold

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
25
Expected 27/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.449.334 Rp1.449.334

Product Attribute Attribute Value Select Attribute
Excamera Labs
Product Category: Interface Development Tools
Evaluation Boards
I2C
Brand: Excamera Labs
Dimensions: 61 mm x 49 mm x 6 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

I²CDriver

Excamera Labs I2CDriver is an easy-to-use, open-source tool for controlling I2C devices. The device works with Windows, Mac, and Linux and has a built-in color screen that shows a live "dashboard" of the I2C activity. The I2CDriver uses a standard FTDI USB serial chip, so no special drivers need to be installed. The board includes a separate 3.3V supply with voltage and current monitoring.