CY4533

Infineon Technologies
727-CY4533
CY4533

Mfr.:

Description:
Interface Development Tools BCR USB Type- C replacement Kit

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
81
Expected 03/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp444.891 Rp444.891

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
Evaluation Kits
USB Type-C
BCR Product
Tray
Brand: Infineon Technologies
Product Type: Interface Development Tools
Series: EZ-PD BCR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-PD
Part # Aliases: SP005670347
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A991.a.2

CY4533 EZ-PD™ BCR Evaluation Kit

Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit is an evaluation platform for replacing a barrel/power input connector with a USB Type-C™ connector. The Infineon Technologies CY4533 enables the system to be powered by any USB Type-C-compliant adapter. The Infineon CYPD3177 EZ-PD BCR device (included in the CY4533 EVK) is suitable for USB Type-C sinks or USB Type-C chargers delivering 5V (up to 3A) or USB Type-C chargers with USB-PD support at 5V, 9V, 12V, 15V, or 20V. The CY4533 EZ-PD BCR kit has pre-programmed firmware, as detailed in the CYPD3177 device datasheet. The CYPD3177 device supports the USB-PD (Power Delivery) protocol.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.