AB20-U2PCI

Design Gateway
408-AB20-U2PCI
AB20-U2PCI

Mfr.:

Description:
Interface Development Tools PCIe Gen5 support, U.2-PCIe adapter board for NVMe-IP evaluation. Able to connect 4 NVMe SSDs. * SSD is not included.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.998.438 Rp42.998.438

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Interface Development Tools
RoHS:  
Adaptor Boards
Brand: Design Gateway
Dimensions: 166 mm x 85 mm x 60 mm
Interface Type: PCIe
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

AB20-U2PCI Adapter Board

Design Gateway AB20-U2PCI Adapter Board converts a 16-lane PCI Express interface into four 4-lane PCI U.2 interfaces. The Design Gateway AB20-U2PCI board is compatible with standard Intel (Altera) or AMD (Xilinx) FPGA evaluation boards, allowing evaluation of NVMe IP-Core operations and developing prototypes. The board features four U.2 connectors on the component side for up to four 2.5" U.2 SSDs, and a 16-lane PCIe connector on the solder side. Lanes 3-0, 7-4, 11-8, and 15-12 connect to SSDs at CN1, CN2, CN3, and CN4, respectively. It includes a low-jitter clock generator, reset circuitry, and a 6-pin PCIe auxiliary power supply for the adapter and SSDs. A mechanical support frame secures the U.2 SSDs.