DFR0734

DFRobot
426-DFR0734
DFR0734

Mfr.:

Description:
Interface Development Tools RS232 Connector Expansion Shield for LattePanda V1

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp365.085 Rp365.085

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Development Tools
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

RS232 Connector Expansion Shield for LattePanda V1

DFRobot RS232 Connector Expansion Shield is an industrial-grade RS232 shield that is specially designed to expand one RS232 port (D-Sub, 9Pin, and male) for LattePanda V1. This shield offers signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection. Additionally, the RS232 connector expansion shield supports reliable data transmission while effectively protecting the LattePanda mainboard. This device employs a stackable connection that makes it easily fixed onto the LattePanda mainboard by copper columns without blocking the heat dissipation area. The RS232 connector expansion shield can be safely applied in industrial scenarios.