UM232H

FTDI
895-UM232H
UM232H

Mfr.:

Description:
Interface Development Tools Development Module for FT232H

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
300
Pending
150
Expected 04/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp412.785 Rp412.785
Rp408.199 Rp4.081.990
Rp407.098 Rp20.354.900

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to Serial
Bulk
Brand: FTDI
Description/Function: USB to Serial/FIFO Development Module
Dimensions: 46.5 mm x 18.25 mm x 14.9 mm
For Use With: FT232H USB Hi-Speed Single Port Bridge
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.97 to 5.25 V
Product Type: Interface Development Tools
Series: FT232
Factory Pack Quantity: 50
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

UM232H Development Modules

FTDI UM232H USB-to-serial / FIFO Development Modules use the FT232H chip to handle USB signaling and protocols. The UM232H module is ideal for development purposes to quickly demonstrate the functionality of adding USB to a target design. The UM232H module is designed to plug into a standard 15mm wide 28-pin DIP socket. The USB connection to a host system is via a mini-B USB connector.