MAX33072ESHLD#

Analog Devices / Maxim Integrated
700-MAX33072ESHLD#
MAX33072ESHLD#

Mfr.:

Description:
Interface Development Tools EVKIT of MAX33072E family. Dual voltage

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.726.399 Rp2.726.399

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-485
MAX33072E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: RS-485
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX33072
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854370000
MXHTS:
8473300401
ECCN:
EAR99

MAX33072ESHLD Shield Evaluation Kit

Analog Devices Inc. MAX33072ESHLD Shield Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33072E. The MAX33072E is a half-duplex RS-485 transceiver, with ±65V fault protection, extended ±40V common-mode range, and ±40kV ESD Human Body Model (HBM) for A,B data lines. ADI MAX33072ESHLD Shield Evaluation Kit features a digital isolator, which is used as a level translator between the RS-485 transceiver and the controller interface.