MIKROE-2900

Mikroe
932-MIKROE-2900
MIKROE-2900

Mfr.:

Description:
Interface Development Tools ATA6570 click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp513.688 Rp513.688

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CAN
ATA6570
Brand: Mikroe
Description/Function: CAN Partial Networking Interface Board
Dimensions: 57.15 mm x 25.4 mm
For Use With: Embedded CAN
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-2900 ATA6570 Click

Mikroe MIKROE-2900 ATA6570 Click is a controller area network (CAN) partial networking interface board that carries an ATA6570 high-speed CAN transceiver. The ATA6570 CAN transceiver interfaces a CAN and a physical two-wire CAN bus. Mikroe MIKROE-2900 click supports CAN and CAN FD protocol types, partial networking, local and remote wakeup, and an SPI interface for internal-register configuration. The ATA6570 Click also features six operating modes and under-voltage and over-temperature protection. The MIKROE-2900 click is a perfect choice for any CAN embedded application.