MIKROE-3912

Mikroe
932-MIKROE-3912
MIKROE-3912

Mfr.:

Description:
Interface Development Tools RS232 SPI Click

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp654.952 Rp654.952

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
RS-232
MAX3100, MAX3232
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 47,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

RS232 SPI Click

Mikroe RS232 SPI Click features an Analog Devices / Maxim Integrated MAX3100 universal asynchronous receiver transmitter (UART). This UART is optimized for small microcontroller-based systems. The Mikroe RS232 SPI Click can be used for handheld instruments, small networks in HVAC, or building control. The board can also be used in UART in SPI systems, battery-powered systems, PDAs, notebooks, and more.