MIKROE-4494

Mikroe
932-MIKROE-4494
MIKROE-4494

Mfr.:

Description:
Interface Development Tools UART MUX 2 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp760.992 Rp760.992

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CMOS Analog Multiplexer
MAX399
Brand: Mikroe
Description/Function: UART MUX 2 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: MAX3221, UART Channels
Interface Type: UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3 V, 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UART MUX 2 Click

Mikroe UART MUX 2 Click enables pseudo-multidrop RS232 transmission. The UART MUX 2 board features the Maxim Integrated MAX399 precise CMOS analog multiplexer that allows four remote RS-232 transceivers to share a single UART. It offers fast switching speeds with a transition time of less than 250ns and low on-resistance less than 100Ω while retains CMOS-logic input compatibility and fast switching. Channel selection is performed through a set of specific GPIO pins and possesses additional functionality like the manual ON/OFF feature. 

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.