MIKROE-4887

Mikroe
932-MIKROE-4887
MIKROE-4887

Mfr.:

Description:
Interface Development Tools Expand 13 Click

In Stock: 90

Stock:
90 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp309.864 Rp309.864

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Port Expander
PI4IOE5V96248
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: System Monitoring Applications
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Expand 13 Click

Mikroe Expand 13 Click features the Diodes Incorporated PI4IOE5V96248 48-bit general-purpose I/O expander. The PI4IOE5V96248 provides remote I/O expansion for most MCU families. It comes in a 6-channel configuration and allows easy addition of I/O through a standard I2C serial interface. The device has a built-in level shifting feature that makes it highly flexible in power supply systems where communication between incompatible I/O voltages is required. It also contains a reset and interrupts feature that informs the MCU of incoming data on its ports without communicating via the serial bus.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.