DEV-14483

SparkFun
474-DEV-14483
DEV-14483

Mfr.:

Description:
Interface Development Tools SparkFun AST- CAN485 Dev Board

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.275.414 Rp1.275.414

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
RoHS: N
Development Boards
CAN, RS-485
AT90CAN128
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN, I2C, RS-485, SPI, UART
Operating Supply Voltage: 5 V to 16 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

AST CAN-485 Development Board

SparkFun AST-CAN485 Development Board is a miniature Arduino with a compact form factor and pin compatible with Arduino Pro Mini. This AST-CAN485 development board comes with an onboard Control Area Network (CAN) and RS485 ports for easy interfacing. The AST-CAN485 development board builds on the Atmel AT90CAN128 processor. This SparkFun AST-CAN485 development board consists of an onboard voltage regulator that keeps the input voltage (Vin) between 7V and 16V. The AST-CAN486 board is suitable for applications in automation, industrial systems, building management, automotive systems, and OBDII.