KIT-18289

SparkFun
474-KIT-18289
KIT-18289

Mfr.:

Description:
Interface Development Tools SparkFun FTDI Starter Kit - 3.3V

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp357.747 Rp357.747

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99

FTDI Starter Kits

SparkFun FTDI Starter Kits are designed to get started with the FTDI FT232RL USB to serial IC. The KIT-18289 starter kit operates at 3.3V and the KIT-18290 starter kit operates at 5V. The pinout of the boards matches the FTDI cable standard to work with official Arduino and cloned 3.3V/5V Arduino boards. The FTDI kits feature the DTR pin to allow an Arduino target to auto-reset when a new Sketch is downloaded. These breakouts are also designed to increase the ease of use and the kits include USB 2.0 Type B to Mini-B 5-pin black cable.