BOB-15100

SparkFun
474-BOB-15100
BOB-15100

Mfr.:

Description:
Interface Development Tools SparkFun USB-C Breakout - Horizontal

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.813 Rp90.813

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
RoHS: N
Breakout Boards
USB
USB Type-C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 22.1 mm x 14 mm x 4.9 mm
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

BOB-15100 USB-C Breakout Board

SparkFun BOB-15100 USB-C Breakout Board incorporates USB Type-C™ connector plugging that helps in easy connection. This USB Type-C breakout board supplies up to three times more power than previous USB iterations. SparkFun BOB-15100 board breaks out the USB-C connector’s VBUS, GND, CC1, CC2, D+, and D- pins into a 0.1" pitch header. This breakout board provides up to a nominal 1.5A power and up to 3A depending on the upstream device. The BOB-15100 USB-C breakout board comes in 22.1mm x 14mm x 4.9mm dimensions.